Aratas Roller Lever Micro Switch, Tab Terminal, 3A, 125 V ac, SPDT, IP67

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save $5.50

View bulk pricing options

Subtotal (1 unit)*

$7.50

(exc. GST)

$8.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$7.50-
50 - 149$7.39$5.50
150 - 249$7.28$33.00
250 +$7.16$85.00

*price indicative

RS Stock No.:
682-2128
Distrelec Article No.:
110-84-008
Mfr. Part No.:
D2SW-3L2T
Brand:
Aratas
Find similar products by selecting one or more attributes.
Select all

Brand

Aratas

Actuator Type

Roller Lever

Product Type

Micro Switch

Terminal Type

Tab

Switch Contact Current

3A

Contact Configuration

SPDT

IP Rating

IP67

Operating Force

0.59N

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact AC Voltage

125V ac

Microswitch Type

Sealed Subminiature

Series

D2SW

Standards/Approvals

RoHS

Hazardous Area Certification

No

Mechanical Life

5000000Operations

Length

19.8mm

Depth

6.4mm

COO (Country of Origin):
JP

Sealed Miniature Microswitches


High quality sealed miniature microswitch in industry standard V4 housing

Monoblock construction assures high sealing capability and is ideal for dusty places or where water is sprayed

IEC IP50 rated (solder/pcb terminal), IEC IP67 rated (wire lead )

RoHS compliant

Contact rating: 3A@30Vdc/125Vac, 2A@250Vac

Contact configuration: SPDT

Operating temperature range: -40 to +80°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy