Bridge Rectifiers | Circuit | GBPC5010 | RS
Recently searched

    Bridge Rectifiers

    Bridge rectifiers are discrete semiconductors as they have a single semiconductor device i.e. a diode and are the opposite of an integrated circuit semiconductor which has various devices on a single piece of semiconductor. RS offer an extensive range of high-quality components from leading brands including ON Semiconductor, Vishay, IXYS and Semikron. You can find out more in our complete guide to bridge rectifiers.

    What do Bridge Rectifiers do?

    The diode bridge circuit was invented in 1895 and Leo Graetz designed a similar circuit, so they can also be known as a Graetz circuit or Graetz bridge. A bridge rectifier is built out of 4 or more diodes that are arranged in a specific configuration: the namesake bridge. This diode bridge can convert an input of alternating current (AC) into direct current (DC), a basic function for most electronic devices. It also provides the same output polarity for either input polarity. These devices work with a two-wire AC input, have two diode drops in their design and offer full-wave rectification.

    What are Bridge Rectifiers used for?

    Bridge Rectifiers are commonly used in power supplies that provide necessary DC voltage for the electronic components or devices and are found in various applications such as home appliances and white merchandise. Also, such devices are popular with electronic hobbyists who enjoy constructing circuits. Rectifiers are usually classified into single-phase and three-phase and then split again into uncontrolled, half controlled and full controlled rectifiers. They come in various package and mounting types including screw mount, surface mount and through-hole.

    What are the advantages of Bridge Rectifiers?

    A high peak inverse voltage (PIV) which is ideal for high voltage applications A high transformer utilisation factor Constructed with or without a transformer - does not need a centre tap transformer.

    What are the disadvantages of a Bridge Rectifier?

    Disadvantages of bridge rectifiers More expensive than other rectifiers as it requires four diodes Not ideal when a small voltage is required to be rectified Since bridge rectifiers are discrete devices, some of them need to be purchased along with other devices to achieve the desired functionality for which they are intended. For some engineering needs, the ability to purchase discrete semiconductors makes prototyping and production more affordable.

    1603 Products showing for Bridge Rectifiers

    Taiwan Semiconductor
    Single Phase
    1A
    400V
    Through Hole
    DBL
    4
    -
    -
    Single
    40A
    +150 °C
    -55 °C
    1.1V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    Taiwan Semiconductor
    Single Phase
    2A
    1000V
    Through Hole
    DBL
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1.15V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    Taiwan Semiconductor
    Single Phase
    8A
    1000V
    Through Hole
    KBU
    4
    Silicon Junction
    -
    Single
    200A
    +150 °C
    -55 °C
    1V
    5µA
    23.7 x 7.1 x 19.3mm
    23.7mm
    Taiwan Semiconductor
    Single Phase
    2A
    100V
    Surface Mount
    DBLS
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1.15V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    Taiwan Semiconductor
    Single Phase
    2A
    600V
    Through Hole
    KBP
    4
    Silicon Junction
    -
    Single
    60A
    +150 °C
    -55 °C
    1.2V
    10µA
    15.24 x 3.9 x 11.68mm
    15.24mm
    Taiwan Semiconductor
    Single Phase
    10A
    600V
    Through Hole
    KBU
    4
    -
    -
    Single
    200A
    +150 °C
    -55 °C
    1.1V
    5µA
    23.7 x 7.1 x 19.3mm
    23.7mm
    IXYS
    Single Phase
    40A
    800V
    Panel Mount
    SOT-227B
    4
    Silicon Junction
    -
    Single
    320A
    +150 °C
    -40 °C
    1.15V
    300µA
    38.3 x 25.07 x 9.6mm
    38.3mm
    Taiwan Semiconductor
    Single Phase
    1A
    400V
    Surface Mount
    DBLS
    4
    -
    -
    Single
    40A
    +150 °C
    -55 °C
    1.1V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    HY Electronic Corp
    Single Phase
    25A
    600V
    Screw Mount
    GBPC
    4
    Silicon Junction
    -
    Single
    300A
    +150 °C
    -55 °C
    1.1V
    500µA
    29 x 29 x 11.23mm
    29mm
    Taiwan Semiconductor
    Single Phase
    2A
    600V
    Surface Mount
    DBLS
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1.15V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    Taiwan Semiconductor
    Single Phase
    1A
    400V
    Through Hole
    DBL
    4
    Silicon Junction
    -
    Single
    40A
    +150 °C
    -55 °C
    1.1V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    Taiwan Semiconductor
    Single Phase
    800mA
    1000V
    Surface Mount
    MBS
    4
    -
    -
    Single
    35A
    +150 °C
    -55 °C
    1V
    100µA
    4.9 x 4 x 2.7mm
    4.9mm
    Taiwan Semiconductor
    Single Phase
    800mA
    1000V
    Surface Mount
    MBS
    4
    Silicon Junction
    -
    Single
    35A
    +150 °C
    -55 °C
    1V
    100µA
    4.9 x 4 x 2.7mm
    4.9mm
    Taiwan Semiconductor
    -
    4A
    1000V
    PCB Mount
    TBS
    13
    -
    -
    Quad
    -
    -
    -
    -
    -
    -
    -
    Taiwan Semiconductor
    Single Phase
    800mA
    600V
    Surface Mount
    MBS
    4
    -
    -
    Single
    30A
    +150 °C
    -55 °C
    1V
    5µA
    4.9 x 4 x 2.7mm
    4.9mm
    Taiwan Semiconductor
    -
    4A
    800V
    PCB Mount
    TBS
    13
    -
    -
    Quad
    -
    -
    -
    -
    -
    -
    -
    Taiwan Semiconductor
    Single Phase
    2A
    1000V
    Surface Mount
    DBLS
    4
    -
    -
    Single
    50A
    +150 °C
    -55 °C
    1.15V
    10µA
    8.51 x 6.5 x 2.6mm
    8.51mm
    Taiwan Semiconductor
    Single Phase
    50A
    1000V
    Screw Mount
    GBPC
    4
    Silicon Junction
    -
    Single
    400A
    +150 °C
    -50 °C
    1.1V
    10µA
    29 x 29 x 7.87mm
    29mm
    Taiwan Semiconductor
    Single Phase
    800mA
    600V
    Surface Mount
    MBS
    4
    Silicon Junction
    -
    Single
    30A
    +150 °C
    -55 °C
    1V
    5µA
    4.9 x 4 x 2.7mm
    4.9mm
    Vishay
    Three Phase
    120A
    1600V
    Panel Mount
    INT-A-PAK
    6
    Silicon Junction
    -
    Single
    810A
    +150 °C
    -40 °C
    1.6V
    10mA
    94 x 35 x 30mm
    94mm
    Results per page