Taiwan Semiconductor Bridge Rectifier, 1 kV 35 A, 4-Pin Single
- RS Stock No.:
- 169-9308
- Mfr. Part No.:
- MBS10
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-9308
- Mfr. Part No.:
- MBS10
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 1kV | |
| Mount Type | Surface | |
| Package Type | MBS | |
| Number of Phases | 1 | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 35A | |
| Forward Current If | 800mA | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Length | 4.9mm | |
| Series | MBS | |
| Height | 2.7mm | |
| Width | 4mm | |
| Peak Reverse Current Ir | 100μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 1kV | ||
Mount Type Surface | ||
Package Type MBS | ||
Number of Phases 1 | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 35A | ||
Forward Current If 800mA | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Length 4.9mm | ||
Series MBS | ||
Height 2.7mm | ||
Width 4mm | ||
Peak Reverse Current Ir 100μA | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- TW
Bridge Rectifiers for PCB Surface Mount, MBS Series, Taiwan Semiconductor
Ideal for Printed Circuit Board (PCB) reflow soldering
Small size, simple installation
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
Approvals
UL, E-326243
- RS Stock No. 7485102P
- Mfr. Part No. MBS10
Each (Supplied on a Reel)
$0.631
- RS Stock No. 7485102
- Mfr. Part No. MBS10
Each (In a Pack of 20)
$0.461
- RS Stock No. 6875897P
- Mfr. Part No. KBU607G
Each (Supplied in a Tube)
$4.034
- RS Stock No. 6875897
- Mfr. Part No. KBU607G
Each (In a Pack of 5)
$4.034
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single









