Taiwan Semiconductor Bridge Rectifier, 600 V 30 A, 4-Pin Single
- RS Stock No.:
- 146-2277
- Mfr. Part No.:
- RMB6S
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$951.00
(exc. GST)
$1,047.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.317 | $951.00 | - |
| 6000 - 9000 | $0.309 | $927.00 | 2% |
| 12000 + | $0.304 | $912.00 | 4% |
*price indicative
- RS Stock No.:
- 146-2277
- Mfr. Part No.:
- RMB6S
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Product Type | Bridge Rectifier | |
| Peak Reverse Repetitive Voltage Vrrm | 600V | |
| Mount Type | Surface | |
| Number of Phases | 1 | |
| Package Type | MBS | |
| Pin Count | 4 | |
| Configuration | Single | |
| Maximum Operating Temperature | 150°C | |
| Forward Current If | 800mA | |
| Minimum Operating Temperature | -55°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 30A | |
| Peak Forward Voltage Vf | 1V | |
| Standards/Approvals | No | |
| Height | 2.7mm | |
| Length | 4.9mm | |
| Peak Reverse Current Ir | 5μA | |
| Series | RMB | |
| Width | 4mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Product Type Bridge Rectifier | ||
Peak Reverse Repetitive Voltage Vrrm 600V | ||
Mount Type Surface | ||
Number of Phases 1 | ||
Package Type MBS | ||
Pin Count 4 | ||
Configuration Single | ||
Maximum Operating Temperature 150°C | ||
Forward Current If 800mA | ||
Minimum Operating Temperature -55°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 30A | ||
Peak Forward Voltage Vf 1V | ||
Standards/Approvals No | ||
Height 2.7mm | ||
Length 4.9mm | ||
Peak Reverse Current Ir 5μA | ||
Series RMB | ||
Width 4mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Bridge Rectifiers for PCB Surface Mount, RMBxS Series, Taiwan Semiconductor
Miniature glass passivated chip junction
Fast reverse recovery time
Small size, surface mount, easy installation
Ideal for Printed Circuit Board (PCB) reflow soldering
Bridge Rectifiers - Taiwan Semiconductor
A Bridge Rectifier is a diode common application, known for converting an Alternating Current (AC) input into Direct Current a (DC) output. A diode bridge is an arrangement of four diodes in a bridge circuit configuration that provides the same polarity of output for either polarity of input.
- RS Stock No. 6875920
- Mfr. Part No. RMB6S
Each (In a Pack of 20)
$0.606
- RS Stock No. 6875920P
- Mfr. Part No. RMB6S
Each (Supplied on a Reel)
$0.87
- RS Stock No. 6875926
- Mfr. Part No. RMB4S
Each (In a Pack of 20)
$0.97
- RS Stock No. 6875926P
- Mfr. Part No. RMB4S
Each (Supplied on a Reel)
$0.97
Related links
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single
- Taiwan Semiconductor Bridge Rectifier 4-Pin Single









