RF Transmitters & Receivers | RF Transceiver | RS
Recently searched

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    258 Products showing for RF ICs

    Texas Instruments
    Low IF/ISM Transceiver
    ASK, FSK, GFSK, MSK, OOK
    QFN
    20
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    464MHz
    387MHz
    928MHz
    3.6 V
    +85 °C
    300MHz
    Texas Instruments
    -
    ASK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    13.56MHz
    -
    -
    5.5 V
    +110 °C
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GFSK, GFSK, GMSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    960MHz
    960MHz
    960MHz
    3.6 V
    +85 °C
    119MHz
    STMicroelectronics
    Wireless M-BUS
    ASK, FSK, OOK
    QFN
    24
    4.15 x 4.15 x 0.95mm
    Surface Mount
    4.15mm
    4.15mm
    0.95mm
    470MHz
    940MHz
    -
    3.6 V
    +85 °C
    430MHz
    Silicon Labs
    32 bit ARM Cortex M4
    -
    QFN
    48
    7.1 x 7.1 x 0.85mm
    Surface Mount
    7.1mm
    7.1mm
    0.85mm
    868MHz
    -
    -
    3.8 V
    +85 °C
    -
    Silicon Labs
    Low IF/ISM Transceiver
    -
    QFN
    32
    5.1 x 5.1 x 0.85mm
    Surface Mount
    5.1mm
    5.1mm
    0.85mm
    868MHz
    -
    -
    3.8 V
    +85 °C
    -
    Silicon Labs
    Bluetooth
    DSSS, GFSK
    QFN, WLCSP
    19
    2.291 x 2.624 x 0.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +85 °C
    142MHz
    Microchip
    Low IF/ISM Transceiver
    FSK, OOK
    QFN
    32
    5 x 5 x 0.75mm
    Surface Mount
    5mm
    5mm
    0.75mm
    870MHz
    928MHz
    960MHz
    -
    -
    863MHz
    Infineon
    -
    ASK, FSK, GFSK
    TSSOP
    10
    3 x 3 x 0.85mm
    Surface Mount
    3mm
    3mm
    0.85mm
    320MHz
    450MHz
    928MHz
    3.6 V
    +85 °C
    300MHz
    Phoenix Contact
    -
    -
    TQFP
    64
    10 x 10 x 1mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    Low IF/ISM Transceiver
    4GFSK, GFSK, GMSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.6 V
    +85 °C
    142MHz
    Silicon Labs
    Low IF/ISM Transceiver
    4GSFK, GMSK, GSFK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    1050MHz
    -
    -
    3.8 V
    +125 °C
    142MHz
    Silicon Labs
    Low IF/ISM Transceiver
    4GFSK, GFSK, GMSK, OOK
    QFN
    20
    4 x 4 x 0.85mm
    Surface Mount
    4mm
    4mm
    0.85mm
    960MHz
    960MHz
    960MHz
    3.6 V
    +85 °C
    119MHz
    Phoenix Contact
    -
    -
    TQFP
    64
    10 x 10 x 1mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    32 bit ARM Cortex M4
    -
    LGA
    64
    9 x 9 x 1.05mm
    Surface Mount
    9mm
    9mm
    1.05mm
    876MHz
    930MHz
    -
    3.8 V
    +85 °C
    863MHz
    Silicon Labs
    32 bit ARM Cortex M4
    -
    QFN
    48
    7.1 x 7.1 x 0.85mm
    Surface Mount
    7.1mm
    7.1mm
    0.85mm
    2.4GHz
    868MHz
    -
    3.8 V
    +85 °C
    -
    Results per page