RF Transmitters & Receivers | RF Transceiver | RS
Recently searched

    RF ICs

    RF IC's or Radio Frequency Integrated Circuits are specific semiconductor components commonly used in wireless devices and mobile phones. Here at RS, we offer a number of different RF IC technology types such as receivers, transmitters, transceivers and switch circuits.

    RF IC Types

    • RF Receivers - Receivers are components that are designed to receive radio frequency signals from other devices.
    • RF Transmitters - Transmitters are used in wireless devices to transmit the radio frequency signals between two devices.
    • RF Transceivers - Transceivers are components similar to receivers in the way they are designed to receive radio frequency signals but they can also transmit these signals too just like transmitters.
    • RF Switch Circuits - A switch circuit is a component that routes high-frequency signals through transmission paths, they also support the integration of multiple radios that use a signal antenna.

    RF IC Applications

    RF ICs can be used in a range of different wireless devices and different applications here are just a few:

    • Communications,
    • Remote Controls,
    • Car Alarm Systems,
    • Automation,
    • Security and CCTV,
    • Keyless Entry Systems.

    258 Products showing for RF ICs

    Nordic Semiconductor
    -
    FSK, O-QPSK, PWM
    QFN
    73
    7 x 7 x 0.77mm
    Surface Mount
    7mm
    7mm
    0.77mm
    2.4GHz
    -
    -
    5.5 V
    +85 °C
    -
    onsemi
    Low IF/ISM Transceiver
    AFSK, ASK, FM, FSK, GFSK, GMSK, MSK, PSK, QFSK
    QFN
    20
    4.1 x 4.1 x 0.9mm
    Surface Mount
    4.1mm
    4.1mm
    0.9mm
    1050MHz
    -
    -
    3.6 V
    +85 °C
    27MHz
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Microchip
    IEEE 802.15.4
    O-QPSK
    Module
    12
    27.94 x 17.78 x 0.89mm
    Surface Mount
    27.94mm
    17.78mm
    0.89mm
    2.48GHz
    -
    -
    3.6 V
    +85 °C
    2400MHz
    Analog Devices
    CMOS/TTL
    -
    MSOP
    8
    3.1 x 3.1 x 0.97mm
    Surface Mount
    3.1mm
    3.1mm
    0.97mm
    -
    -
    -
    5 V dc
    +85 °C
    -
    Infineon
    Sensor
    -
    PG-VF2BGA-40-1
    40
    6.5 x 5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Analog Devices
    Low IF/ISM Transceiver
    FSK, MSK
    LFCSP
    48
    7 x 7 x 0.83mm
    Surface Mount
    7mm
    7mm
    0.83mm
    950MHz
    950MHz
    -
    3.6 V
    +85 °C
    80MHz
    Infineon
    Sensor
    -
    VQFN-32
    32
    5.5 x 4.5mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Silicon Labs
    ARM Cortex
    FSK
    QFN56
    56
    7 x 7 x 0.85mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    -
    QFP
    100
    20 x 14 x 3.4mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low IF/ISM Transceiver
    2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    192MHz
    320MHz
    480 MHz, 960MHz
    3.6 V
    +85 °C
    164MHz
    Renesas Electronics
    -
    -
    VFQFPN
    8
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Texas Instruments
    Low IF/ISM Transceiver
    2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK
    VQFN
    32
    5.15 x 5.15 x 0.95mm
    Surface Mount
    5.15mm
    5.15mm
    0.95mm
    192MHz
    320MHz
    480 MHz, 960MHz
    3.6 V
    +85 °C
    164MHz
    STMicroelectronics
    RFID
    ASK
    UFDFPN
    12
    1.649x1.483mm
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    STMicroelectronics
    -
    ASK
    SOIC
    16
    10 x 4 x 1.5mm
    Surface Mount
    10mm
    4mm
    1.5mm
    13.56MHz
    -
    -
    5.5 V
    +85 °C
    -
    Infineon
    -
    ASK, FSK, GFSK
    TSSOP
    10
    3 x 3 x 0.85mm
    Surface Mount
    3mm
    3mm
    0.85mm
    320MHz
    450MHz
    928MHz
    3.6 V
    +85 °C
    300MHz
    Analog Devices
    CMOS/TTL
    -
    MSOP
    8
    3.1 x 3.1 x 0.97mm
    Surface Mount
    3.1mm
    3.1mm
    0.97mm
    -
    -
    -
    5 V dc
    +85 °C
    -
    STMicroelectronics
    NFC
    ASK, OOK
    UFQFPN
    24
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Nordic Semiconductor
    Low IF/ISM Transceiver
    GFSK
    QFN
    32
    5 x 5 x 0.85mm
    Surface Mount
    5mm
    5mm
    0.85mm
    928MHz
    -
    -
    3.6 V
    +85 °C
    430MHz
    Microchip
    -
    OOK
    SOIC
    14
    -
    Through Hole
    -
    -
    -
    440MHz
    -
    -
    -
    +85 °C
    300MHz
    Results per page