Phoenix Contact 2988117 RF Transceiver IC, 64-Pin TQFP
- RS Stock No.:
- 286-0987
- Mfr. Part No.:
- 2988117
- Brand:
- Phoenix Contact
This image is representative of the product range
Subtotal (1 pack of 160 units)*
$9,305.44
(exc. GST)
$10,236.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 160 + | $58.159 | $9,305.44 |
*price indicative
- RS Stock No.:
- 286-0987
- Mfr. Part No.:
- 2988117
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | RF Transceiver IC | |
| Package Type | TQFP | |
| Pin Count | 64 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 10mm | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 10mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type RF Transceiver IC | ||
Package Type TQFP | ||
Pin Count 64 | ||
Mount Type Surface | ||
Minimum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 10mm | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 10mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
The Phoenix Contact Slave protocol chip is for INTERBUS. It is environmental friendly. It allows connections such as Remote bus, local bus or installation remote bus.
No hazardous substances above threshold values
Related links
- Phoenix Contact RF Transceiver IC, 64-Pin TQFP
- Texas Instruments 64-Pin TSSOP
- Phoenix Contact 2746087 RF Transceiver IC, 100-Pin QFP
- Phoenix Contact Multiprotocol Transceiver 64-Pin TQFP-64, 2746980
- Infineon TDA5150HTMA1 RF Transceiver IC, 10-Pin TSSOP
- Silicon Labs Si4010-C2-GT RF Transceiver IC, 10-Pin MSOP
- Infineon RF Transceiver IC, 32-Pin VQFN
- Infineon RF Transceiver IC, 16-Pin TSNP
