Texas Instruments TRF7970ARHBT RF Transceiver, 32-Pin VQFN
- RS Stock No.:
- 922-2414
- Mfr. Part No.:
- TRF7970ARHBT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 922-2414
- Mfr. Part No.:
- TRF7970ARHBT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | RF Transceiver | |
| Sub Type | Transceiver | |
| Modulation Technique | ASK, OOK | |
| Data Rate | 848kbps | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Mount Type | Surface | |
| Interface Type | SPI | |
| Operating Band 1 Frequency | 13.56MHz | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 5.15mm | |
| Standards/Approvals | No | |
| Height | 950μm | |
| Series | TRF7970A | |
| Width | 5.15mm | |
| Automotive Standard | No | |
| Number of Operating Bands | 1 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type RF Transceiver | ||
Sub Type Transceiver | ||
Modulation Technique ASK, OOK | ||
Data Rate 848kbps | ||
Package Type VQFN | ||
Pin Count 32 | ||
Mount Type Surface | ||
Interface Type SPI | ||
Operating Band 1 Frequency 13.56MHz | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 5.15mm | ||
Standards/Approvals No | ||
Height 950μm | ||
Series TRF7970A | ||
Width 5.15mm | ||
Automotive Standard No | ||
Number of Operating Bands 1 | ||
TRF7970A Multi-Standard RFID & NFC Transceiver
The TRF7970A is an integrated analogue front end and data-framing device for a 13.56-MHz RFID and Near Field Communication (NFC) system.
RF Frequency Range: 13.56MHz
RF Output Power: +20dBm or +23dBm
OTA Data Rate: 106, 212 or 424kbps
Dual receiver architecture with RSSI
RF Field Detector for NFC physical collision avoidance
Adjacent reader collision detection
Programmable modulation depth
RF Field Detector with programmable wake-up levels for NFC passive transponder emulation
Host communication: parallel or serial SPI with 127-byte FIFO
Power supply: +2.7 to +5.5Vdc
Operating temperature range: -40 to +110°C
Applications: Secure access control, Product authentication, Contactless payment systems, Medical systems
Standards
RFID: ISO 15693, ISO 18000-3, ISO 14443A/B, FeliCa™ NFC: NFCIP-1 (ISO/IEC 18092), NFCIP‑2 (ISO/IEC 21481)
Related links
- Texas Instruments RF Transceiver, 32-Pin VQFN
- Texas Instruments CC1200RHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments TRF7970ARHBT RF Transceiver, 32-Pin VQFN
- Texas Instruments RF Transceiver IC, 32-Pin VQFN
- Texas Instruments RF Transceiver, 20-Pin VQFN
- Texas Instruments RF Transceiver, 8-Pin SOIC
- Texas Instruments RF Transceiver IC, 20-Pin QFN
- Texas Instruments CC1120RHBT RF Transceiver IC, 32-Pin VQFN
