Din Rail & Panel Mount Chassis Transformers | RS
Recently searched

    Chassis Mounting Transformers

    Do you need a reliable power source for your electronics application but don't know where to start? Introducing the chassis mounting transformer - a device that can provide reliable, consistent power for all types of applications.

    Chassis Mounting Transformers are essential components for powering electronic circuits and are widely used in a variety of applications. Whether you're using them for your TV, radio, or any other application, understanding the basics and workings of Chassis Mounting Transformers is key to making sure your product is properly powered.

    In this post, we will discuss exactly what Chassis Mounting Transformers are and how they work, as well as their various benefits and applications. Let's get started.

    How do chassis mounting transformers work?

    Chassis mounting transformers use magnetic induction between coils to convert current and/or voltage levels. They transform alternating current (AC) energy from one circuit to another without changing the frequency.

    It's common knowledge that chassis mount transformers are primarily used to step down or step up the voltage of an alternating current (AC) or direct current (DC) power source.

    Primary windings are wrapped around the transformer's core, with secondary windings wrapped around them. The output voltage is determined by the ratio of turns between the primary and secondary windings.

    When AC power is applied to the primary winding, a magnetic field is generated in the transformer's core. This varying magnetic field induces a voltage in the secondary winding. The amount of induced voltage depends on the number of turns in each winding, as well as the frequency of the AC power. The transformer's output voltage can be either higher or lower than the input voltage, depending on the configuration of the windings.

    They are designed for easy mounting to the chassis used to mount electrical components and are made in different sizes for use in large and small devices. Most types will have mounting holes on either the frame or brackets so they can be attached directly to the chassis.

    Transformers mount onto chassis in several different ways and are also manufactured in modular designs.

    What are chassis mounting transformers used for?

    Chassis mounting transformers are commonly used in various electromagnetic, electronic and electrical control scenarios. They have various applications including relays, pumps, speed changers and heating elements.

    Chassis mount transformers are used in a variety of applications, including audio equipment, batteries, power supplies, computer servers and other electronic devices. They are often used to convert household AC power (120 volts) to DC power for use in electronic devices (12 volts).

    Chassis mount transformers can also be used to step up voltages for high-powered applications, such as arc welding.

    Chassis mounting transformers offer many benefits over other types of transformers.

    Din Rail Transformer

    A din rail transformer is a type of transformer that is designed to be mounted onto a standard 35mm din rail. Din rail transformers are commonly used in industrial and commercial applications, such as in control panels, process control systems, and automation systems.

    Panel mount transformer

    Transformers that are mounted on panels or enclosures are called panel mount transformers. In electrical, electronic, and power distribution systems as well as industrial automation, these types of transformers are widely used. Typically, they allow two or more circuits to be electrically isolated, voltage transformed, or current transformed.

    215 Products showing for Chassis Mounting Transformers

    RS PRO
    230 V ac, 245 V ac, 400 V ac, 415V ac
    55V ac
    200VA
    1
    Panel
    4.6/11.2Ω
    90%
    108mm
    114mm
    110mm
    108 x 114 x 110mm
    6.5mm
    5kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    RS PRO
    115 V ac, 230V ac
    6V ac
    6VA
    2
    Clamp Mount
    300+330Ω
    80%
    45mm
    40mm
    37mm
    45 x 40 x 37mm
    4 x 5.5mm
    200g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    RS PRO
    115 V ac, 230V ac
    15V ac
    12VA
    2
    Clamp Mount
    95+105Ω
    87%
    59mm
    50mm
    50mm
    59 x 50 x 50mm
    4.7 x 8.7mm
    400g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    RS PRO
    230V ac
    15V ac
    20VA
    2
    Chassis
    120Ω
    80%
    59mm
    57mm
    50mm
    59 x 57 x 50mm
    4.7 x 8.7mm
    550g
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    RS PRO
    230 → 400V ac
    2 x 115V ac
    500VA
    2
    DIN Rail, Panel
    2.0/4.9Ω
    90%
    120mm
    124mm
    125mm
    120 x 104 x 125mm
    5.8 x 12mm
    6.9kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-4
    RS PRO
    230 V ac, 245 V ac, 400 V ac, 415V ac
    12V ac
    50VA
    1
    Panel
    27/48Ω
    84%
    84mm
    84mm
    91mm
    84 x 84 x 91mm
    4.5mm
    1.9kg
    50Hz
    -
    -
    60Hz
    IEC 61558-2-6
    Legrand
    230 → 400V
    24V
    400VA
    1
    DIN Rail
    -
    -
    120mm
    140mm
    140mm
    120 x 140 x 140mm
    -
    5.62kg
    50Hz
    -
    -
    60Hz
    -
    Carel
    240V ac
    24V ac
    3VA
    1
    Panel
    -
    -
    58mm
    47mm
    33mm
    47 x 58 x 33mm
    -
    200g
    50Hz
    -
    -
    60Hz
    -
    Block
    230/400V ac
    2 x 115V ac
    160VA
    2
    DIN Rail, Panel
    -
    -
    96mm
    96mm
    102mm
    96 x 104 x 102mm
    -
    2.9kg
    50Hz
    -
    -
    60Hz
    -
    Block
    690V ac
    230V ac
    500VA
    1
    Chassis
    -
    -
    120mm
    120mm
    122mm
    120 x 123 x 122mm
    -
    6.6kg
    50Hz
    -
    -
    60Hz
    -
    Block
    230/400V ac
    2 x 24V ac
    160VA
    -
    DIN Rail
    -
    -
    -
    96mm
    102mm
    96 x 104 x 102mm
    -
    2.9kg
    50Hz
    -
    -
    60Hz
    -
    Block
    690V ac
    230V ac
    100VA
    1
    Chassis
    -
    -
    84mm
    84mm
    76mm
    84 x 95 x 76mm
    -
    2kg
    50Hz
    -
    -
    60Hz
    -
    Schneider Electric
    230 → 400V
    230V ac
    400VA
    1
    Chassis
    -
    92%
    136mm
    136mm
    140mm
    102 x 136 x 140mm
    -
    6.45kg
    47Hz
    -
    -
    63Hz
    -
    Schneider Electric
    230 → 400V
    115 → 230V ac
    400VA
    2
    Chassis
    -
    -
    151mm
    146mm
    113mm
    151 x 146 x 113mm
    -
    7.4kg
    47Hz
    -
    -
    63Hz
    -
    Block
    230V ac
    2 x 12V ac
    60VA
    2
    Panel
    -
    -
    166mm
    166mm
    77mm
    166 x 76 x 77mm
    -
    1.55kg
    50Hz
    -
    -
    60Hz
    -
    Block
    208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac
    2 x 115V ac
    630VA
    2
    DIN Rail, Panel
    -
    -
    150mm
    150mm
    118mm
    150 x 143 x 118mm
    -
    7.9kg
    50Hz
    -
    -
    60Hz
    -
    Block
    230/400V ac
    2 x 12V ac
    1kVA
    2
    DIN Rail, Panel
    -
    -
    150mm
    150mm
    180mm
    150 x 185 x 180mm
    -
    13.3kg
    50Hz
    -
    -
    60Hz
    -
    Schneider Electric
    230V ac
    24V ac
    250VA
    1
    Chassis
    -
    -
    98mm
    106mm
    105mm
    98 x 106 x 105mm
    -
    3.5kg
    47Hz
    -
    -
    63Hz
    -
    Block
    230/400V ac
    2 x 115V ac
    2kVA
    2
    -
    -
    -
    192mm
    192mm
    183mm
    192 x 181 x 183mm
    -
    25.5kg
    50Hz
    -
    -
    60Hz
    -
    Block
    690V ac
    230V ac
    130VA
    1
    Chassis
    -
    -
    96mm
    96mm
    78mm
    96 x 105 x 78mm
    -
    2.3kg
    50Hz
    -
    -
    60Hz
    -
    Results per page

    Popular Searches