RS PRO 2 Output 50 VA Chassis Mount Transformer, 20 V ac, CE, IECBSEN 615581, ASNZS 61558.1, ASNZS 61558..6, IECBSEN
- RS Stock No.:
- 504-628
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $21.40
View bulk pricing optionsSubtotal (1 unit)*
$102.66
(exc. GST)
$112.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 48 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $102.66 | - |
| 10 + | $100.52 | $21.40 |
*price indicative
- RS Stock No.:
- 504-628
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Chassis Mount Transformer | |
| Primary Voltage | 230 V ac | |
| Secondary Voltage | 20 V ac | |
| Number of Outputs | 2 | |
| Power | 50VA | |
| Fixing Hole Diameter | 4.7mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 130°C | |
| Minimum Operating Frequency | 50Hz | |
| Length | 79mm | |
| Width | 62mm | |
| Weight | 210g | |
| Depth | 37.65mm | |
| Standards/Approvals | CE, IECBSEN 615581, ASNZS 61558.1, ASNZS 61558..6, IECBSEN 615586, RoHS | |
| Maximum Operating Frequency | 60Hz | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Chassis Mount Transformer | ||
Primary Voltage 230 V ac | ||
Secondary Voltage 20 V ac | ||
Number of Outputs 2 | ||
Power 50VA | ||
Fixing Hole Diameter 4.7mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 130°C | ||
Minimum Operating Frequency 50Hz | ||
Length 79mm | ||
Width 62mm | ||
Weight 210g | ||
Depth 37.65mm | ||
Standards/Approvals CE, IECBSEN 615581, ASNZS 61558.1, ASNZS 61558..6, IECBSEN 615586, RoHS | ||
Maximum Operating Frequency 60Hz | ||
- COO (Country of Origin):
- PL
Chassis Mount, Clamp Construction, 230Vac, 6VA to 50VA
Chassis mounting low voltage mains transformers with a single 230Va.c. 50/60Hz primary winding. The two independent secondary windings may be connected in series or parallel to give a wide range of output voltage and current options.
Features and Benefits
"Double section bobbin construction
Fully shrouded bobbins
Full varnish impregnation
Two hole fixing wrap-over clamps
Solder tag terminations
Optional terminal shrouds (example 503-912 )
100% electrical and flash tested
Tested in accordance with BS3535 and EN 60 742"
Standards
BS3535; EN 60 742
Related links
- RS PRO 2 Output 50 VA Chassis Mount Transformer ASNZS 61558..6 IECBSEN 615581 IECBSEN
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615581 ASNZS 61558..6
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE IECBSEN 615581 IECBSEN
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE ASNZS 61558.1 ASNZS 61558..6,
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615581 RoHS CE,
- RS PRO 2 Output 50 VA Chassis Mount Transformer IECBSEN 615581 CE ASNZS 61558..6,
- RS PRO 2 Output 50 VA Chassis Mount Transformer ASNZS 61558..6 IECBSEN 615586 IECBSEN 615581,
- RS PRO 2 Output 50 VA Chassis Mount Transformer CE ASNZS 61558.1 ASNZS
