Sola 2 kVA Chassis Mount Transformer, 110 → 240 V ac, RoHS, UL, IEC 61558-1, IEC 61558-2-2, CSA

Subtotal (1 unit)*

$1,221.35

(exc. GST)

$1,343.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 46 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,221.35

*price indicative

RS Stock No.:
890-8665
Mfr. Part No.:
CE2000TH
Brand:
Sola
Find similar products by selecting one or more attributes.
Select all

Brand

Sola

Primary Voltage

220/480 V ac

Product Type

Chassis Mount Transformer

Secondary Voltage

110 → 240 V ac

Power

2kVA

Winding Type

Copper Winding

Maximum Operating Temperature

130°C

Depth

196.85mm

Weight

37lb

Minimum Operating Frequency

50Hz

Length

7.75in

Width

162.05mm

Standards/Approvals

RoHS, UL, IEC 61558-1, IEC 61558-2-2, CSA

Maximum Operating Frequency

60Hz

COO (Country of Origin):
US

SolaHD International Series Control Transformers


The International series transformers have been designed to comply with the demands of electromagnetic control components which can demand inrush currents of up to 10 times the nominal rating without sacrificing secondary voltage stability beyond practical limits. They fully comply with IEC and NEMA standards and are available with IEC touch proof covers (IP20).

Epoxy encapsulated for cooler operation

Interleaved copper windings reduce I²R losses and maximize efficiency

50/60 Hz

+55 °C Rise, +105 °C insulation system for harsh, heavy duty applications

Standards

Exceeds IEC, NEMA, ANSI, NMTBA, JIC and automotive standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy