Block 2 Output 300 VA Chassis Mount Transformer, 2 x 115 V ac, VDE 0570 Part 2-4, EN 61558-2-4, DIN EN 61558-2-4, VDE,

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$198.27

(exc. GST)

$218.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$198.27-
10 - 24$195.921%
25 - 49$189.754%
50 - 99$184.936%
100 +$181.578%

*price indicative

RS Stock No.:
278-7103
Distrelec Article No.:
156-14-533
Mfr. Part No.:
TIM 300
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Product Type

Chassis Mount Transformer

Primary Voltage

230 V ac

Secondary Voltage

2 x 115 V ac

Number of Outputs

2

Power

300VA

Fixing Hole Diameter

4.3mm

Maximum Operating Temperature

40°C

Minimum Operating Frequency

50Hz

Width

117mm

Series

TIM 300

Depth

223mm

Length

223mm

Weight

4.9kg

Standards/Approvals

VDE 0570 Part 2-4, EN 61558-2-4, DIN EN 61558-2-4, VDE, IEC 61558-2-4

Maximum Operating Frequency

60Hz

COO (Country of Origin):
DE

Single Phase 230Vac Input, 12Vac or 24Vac and 115Vac or 230Vac Output, Short Circuit Proof, Safety Isolating Transformers


Brought to you by Block, this range of Safety Isolating Transformers are short-circuit proof and feature thermal overload protection. The single phase transformers are provided with mounting holes for easy installation, and have two independent secondary windings, which may be connected in series or parallel. These highly efficient safety isolating transformers have integrated primary fuse protection.

Block Safety Isolating Transformers benefit from the following features:


• Encapsulated in plastic housing upto 300VA

• Housed in metal enclosures from 500VA

• Screw terminals on input and output

• Strain relief for connecting leads

• Dual output for series or parallel connection

• High efficiency 88% typical

• 100% electrical and 5kV flash tested

• Max ambient temp: +40°C

• Insulation category: Class B (Typical)

• Construction: Class 2

• Protection index: IP20

Approvals

EN61-558, VDE 0570, UL506.

Standards

EN61558, VDE 0570, UL506.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy