Fuses

Fuses are safety devices within electrical systems, consisting of a wire component inserted in a non-combustible housing. The main function of a power fuse is to prevent damages induced by an overcurrent or a short circuit condition. The power fuse does this by overheating and melting the fuse wire, effectively breaking the circuit and stopping the flow of current. This interruption helps prevent further damage or potential fire hazards, acting as a simple yet effective safeguard.

What are Fuses Used for?

Fuses serve a fundamental role in various electrical applications by providing overcurrent protection. Their primary use is to ensure the safety and integrity of electrical systems. Here are some common applications:

  • Household Appliances: In domestic environments, fuses are integrated into appliances like hairdryers, microwaves, and air conditioners to prevent electrical overload that can lead to appliance failure or fire hazards.
  • Automotive Systems: Fuses are essential in vehicles to protect the complex network of electrical wiring and components from damage due to overcurrent, enhancing vehicle safety and reliability.
  • Industrial Equipment: In larger-scale operations such as manufacturing plants, industrial fuses protect machinery and plant equipment from electrical faults, thus ensuring operational continuity and safety.
  • Consumer Electronics: Mobile phones, computers, and other personal electronics use fuses to prevent damage from unexpected surges, preserving the life and functionality of these devices.

Each application relies on fuses to manage and mitigate risks associated with electrical current excesses, ensuring that various devices and systems operate within their electrical capacity safely and efficiently.

Features of Fuses

Fuses come with distinct characteristics that define their functionality and suitability for specific applications:

  • Time vs Current Characteristics: This describes the fuse's response time based on the current flow. It determines how quickly a fuse will react to an overload, with faster responses needed for more sensitive circuits.
  • Breaking Capacity: The maximum current a fuse can interrupt without damage. This capacity ensures that fuses can effectively protect circuits even under extreme fault conditions.
  • Rated Voltage: The maximum voltage a fuse can handle while still operating safely and effectively.
  • Temperature Derating: Fuses must be chosen with consideration for their operating environment, as temperature can affect performance. Derating involves selecting a fuse that can handle a lower current at higher temperatures.
  • Markings: Fuses are marked with their specifications, including current and voltage ratings, to ensure correct and safe usage.
  • Packages and Materials: Fuses are available in various forms, including glass, ceramic, and porcelain, each chosen for specific durability and conductivity needs.

What is the Difference Between a Fuse and a Circuit Breaker?

Fuses and circuit breakers cover the same safety function in an electrical circuit when there is a risk of over-current. They both interrupt the electrical flow when a fault is detected, but while fuses only work once and must be replaced once it blows, circuit breakers can be reset without the need for their substitution.

Different Types of Fuses

Although the most commonly known type of fuse is probably the cartridge fuse, there are several other kinds of fuses available on the market for different applications, including:

Cartridge Fuses

Cartridge fuses can come in the form of glass fuses, as well as ceramic or porcelain. They are relatively easy to change and come in different standard ratings you can choose from. To select the right rating, the rule of thumb is to select a rating that is slightly higher than the one needed by the device to function. This will allow for the fuse to prevent damage when the voltage gets too high without the need for switching off the electrical power in conditions of slight, harmless, power enhancement.

Fuses are also available in kits to cover various uses beyond industrial appliances, such as the fuse kits available from the RS PRO range.

RS is your trusted electronic fuse supplier. Buy from our range of high-quality fuses that will meet your delivery time and budget.

Fuse Ratings and Standards

Selecting the appropriate fuse rating is vital for maintaining system safety. A fuse with too low a rating may frequently blow under regular operating conditions, leading to unwarranted disruptions. Conversely, a fuse with a rating too high may fail to provide adequate protection during electrical overloads, risking damage to the circuit.

To standardise safety and performance, international guidelines from organisations like the International Electrotechnical Commission (IEC) and the American Society for Testing and Materials (ASTM) are crucial. These guidelines meticulously define fuse ratings to ensure consistent, reliable performance. They establish detailed specifications for voltage, current, and environmental resilience, thus safeguarding various applications with the necessary protective measures.

Industry Applications

Fuses are essential for ensuring safety and protection across various industries:

  • Automotive: Fuses prevent damage to electrical components from electrical surges, thereby enhancing vehicle reliability and safety.
  • Manufacturing: In this sector, fuses protect high-power machinery from electrical faults, preventing costly downtimes and ensuring safe operating conditions.
  • Energy: Fuses maintain the integrity of power grids, stabilise energy distribution, and protect infrastructure from potential damage due to circuit overloads or faults.

Your Trusted Fuses Supplier and Manufacturer

RS Australia stands as a premier supplier and manufacturer of high-quality fuses, catering to a broad spectrum of industry needs and compliance standards. Our comprehensive online catalogue features a diverse selection of fuses, from standard models to specialised types, as well as fuse holders and other accessories. With our expert support and commitment to quality, we provide tailored solutions that align with your project specifications, ensuring optimal performance and reliability.

Whether you need just a few fuses for a small project or are equipping a large-scale operation, our dedicated team is ready to help you select and buy the right products. We understand the importance of timely delivery, so we offer various shipping options to ensure your fuses arrive when you need them. Our efficient delivery service is designed to meet your timelines and budget constraints, making us your trusted partner for all your fuse requirements.

9622 Products showing for Fuses

1 of 482
In Stock
  • RS Stock No. 229-266
  • Mfr. Part No. C10G25 CYLINDRICAL FUSE 10 x 38 25A GG 500V AC
Subtotal (1 pack of 10 units)
$19.14(exc. GST)
In Stock
  • RS Stock No. 787-4136
  • Mfr. Part No. 0287020.PXCN
Subtotal (1 pack of 10 units)
$5.39(exc. GST)
In Stock
  • RS Stock No. 564-645
  • Mfr. Part No. 69.0012
Subtotal (1 unit)
$5.40(exc. GST)
In Stock
  • RS Stock No. 849-5611
  • Mfr. Part No. BK-ATC-1
Subtotal (1 unit)
$2.83(exc. GST)
In Stock
  • RS Stock No. 167-7881
  • Mfr. Part No. 0001.1005
Subtotal (1 pack of 10 units)
$13.18(exc. GST)
In Stock
  • RS Stock No. 848-2687
  • Mfr. Part No. ABC-15-R
Subtotal (1 unit)
$2.11(exc. GST)
In Stock
  • RS Stock No. 787-4120
  • Mfr. Part No. 0287015.PXCN
Subtotal (1 pack of 10 units)
$5.78(exc. GST)
Being discontinued
  • RS Stock No. 563-431
Subtotal (1 pack of 10 units)
$8.20(exc. GST)
In Stock
  • RS Stock No. 541-4426
  • Mfr. Part No. 02173.15MXP
Subtotal (1 pack of 10 units)
$6.40(exc. GST)
In Stock
  • RS Stock No. 413-226
Subtotal (1 pack of 10 units)
$23.66(exc. GST)
In Stock
  • RS Stock No. 229-177
  • Mfr. Part No. C10G2 CYLINDRICAL FUSE 10 x 38 2A GG 500V AC
Subtotal (1 pack of 10 units)
$19.34(exc. GST)
In Stock
  • RS Stock No. 247-3961
Subtotal (1 pack of 10 units)
$18.40(exc. GST)
In Stock
  • RS Stock No. 413-636
  • Mfr. Part No. 2312402
Subtotal (1 pack of 5 units)
$22.00(exc. GST)
In Stock
  • RS Stock No. 541-3401
  • Mfr. Part No. 0451002.MRL
Subtotal (1 pack of 10 units)
$22.56(exc. GST)
In Stock
  • RS Stock No. 191-4632
  • Mfr. Part No. SF-2410FP350T-2
Subtotal (1 tape of 10 units)
$13.30(exc. GST)
In Stock
  • RS Stock No. 541-3108
Subtotal (1 pack of 10 units)
$6.09(exc. GST)
In Stock
  • RS Stock No. 703-8386
  • Mfr. Part No. C10G10
Subtotal (1 pack of 10 units)
$30.08(exc. GST)
In Stock
  • RS Stock No. 610-9579
Subtotal (1 pack of 10 units)
$14.75(exc. GST)
In Stock
  • RS Stock No. 413-232
Subtotal (1 pack of 10 units)
$25.76(exc. GST)
In Stock
  • RS Stock No. 787-4126
  • Mfr. Part No. 0287002.PXCN
Subtotal (1 pack of 10 units)
$5.93(exc. GST)
Results per page