Pre-Cut Shims
A pre-cut shim is a thin, tapered component used for filling openings or small gaps between objects and surfaces.
Pre-cut shims are also applied as spacer tools with supporting, adjusting and levelling attributes. They can be made of metal, steel, wood, stone, or plastic.
What are pre-cut shims used for?
Pre-cut shims are applied in a number of industries. In the automotive industry, they are inserted under bucket tappets as a way to increase or decrease clearance spaces between two parts. Precision metal shims are used for welding fixtures in manufacturing and production assembly.
In the timber industry, pre-cut shims or wedges are inserted between larger timbers for alignment improvement. Pre-cut shims are also used on printed circuit boards to protect the CPU (central processing unit) from heat. Pre-cut shims are also effective in securing shaft alignment in rotating machinery, such as in steel mills, refineries, chemical plants and paper mills.
Types of pre-cut shims
Pre-cut shims can differ in shape, size, materials and level of thickness. They are categorised by bolt size, slot size and shim dimensions for ease of reference.
Related links
- Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.5mm
- Stainless Steel Pre-Cut Shim, 50mm x 50mm x 0.1mm
- Stainless Steel Pre-Cut Shim, 50mm x 50mm x 1mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.05mm
- Stainless Steel Pre-Cut Shim, 75mm x 75mm x 0.5mm
- Stainless Steel Pre-Cut Shim, 75mm x 75mm x 1mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 0.5mm
- Stainless Steel Pre-Cut Shim, 100mm x 100mm x 1mm