Fibre Optic Cable Adapters & Receivers | RS
Recently searched

    Fibre Optic Receivers

    Fibre optic receivers convert data from fibre optical cables into electrical signals. Receivers accept the data and then transform the signals into electrical pulses.

    The receivers contain semiconductors called photodetectors and an amplifier to produce what is called logic compatible output. This means that the signal output is not controlling the circuit status (current flow).

    Some fibre optic receivers perform both the receiving and transmission functions and are referred to as transceivers.

    What are fibre optic receivers used for?

    Fibre optic receivers are used in many applications like sensoring systems, machine safety systems and tower lights.

    These receivers are also useful in solving high voltage isolation issues like signal interference, where large data quantities must be transferred over long distances.

    Fibre optic receivers also help to identify transmission errors in loopback testing activities for systems, process equipment and machinery.

    Types of fibre optic receivers

    Two main types of fibre optic receivers exist:

    • Digital receivers identify the input signals, amplify them and then reshape them into electrically undistorted output signals.
    • Analog receivers identify the optical input signals and then enlarge the photocurrents to increase the quality of the signal without transforming them.

    95 Products showing for Fibre Optic Receivers

    RS PRO
    16Mbps
    Square
    650nm
    25ns
    25ns
    -
    -
    -
    Fiber Optic
    -
    -
    -
    RS PRO
    16Mbps
    Square
    750nm
    25ns
    25ns
    -
    -
    -
    Fiber Optic
    -
    -
    -
    Broadcom
    -
    Round
    850nm
    10ns
    -
    4
    Through Hole
    24.2 x 9.2 x 9mm
    Push in Collet
    9mm
    24.2mm
    9.2mm
    Broadcom
    125MBd
    Rectangular
    -
    1ns
    1ns
    20
    Surface Mount
    15 x 41.73 x 9.8mm
    LC
    9.8mm
    15mm
    41.73mm
    Broadcom
    5MBd
    Rectangular
    685nm
    -
    -
    4
    Through Hole
    18.8 x 12.19 x 7.62mm
    -
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    5Mbit/s
    -
    660 (Typ.)nm
    -
    -
    6
    Through Hole
    18.8 x 12.19 x 7.62mm
    -
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    5MBd
    Round
    600nm
    13ns
    10ns
    6
    Through Hole
    18.3 x 12.2 x 18.8mm
    V Push in
    18.8mm
    18.3mm
    12.2mm
    Broadcom
    5MBd
    Round
    600nm
    80ns
    40ns
    6
    Through Hole
    18.8 x 12.2 x 7.6mm
    H Push in
    7.6mm
    18.8mm
    12.2mm
    Broadcom
    -
    Round
    -
    -
    -
    5
    Through Hole
    24.2 x 9.2 x 9mm
    Push in Collet
    9mm
    24.2mm
    9.2mm
    Broadcom
    16Mbit/s
    -
    662nm
    4ns
    2ns
    6
    Through Hole
    16.05 x 12.55 x 9.85mm
    SMA
    9.85mm
    16.05mm
    12.55mm
    Broadcom
    -
    Round
    -
    -
    -
    5
    Through Hole
    24.2 x 9.2 x 9mm
    Push in Collet
    9mm
    24.2mm
    9.2mm
    Broadcom
    -
    -
    650nm
    40ns
    60ns
    8
    Surface Mount
    18.8 x 10.2 x 7.6mm
    Versatile Link
    7.6mm
    18.8mm
    10.2mm
    Broadcom
    -
    -
    650nm
    40ns
    60ns
    8
    Surface Mount
    18.1 x 10.2 x 7.6mm
    Versatile Link
    7.6mm
    18.1mm
    10.2mm
    Broadcom
    -
    Round
    -
    -
    -
    5
    Through Hole
    24.2 x 9.2 x 9mm
    Push in Collet
    9mm
    24.2mm
    9.2mm
    Broadcom
    -
    -
    650nm
    40ns
    60ns
    8
    Surface Mount
    18.8 x 10.2 x 7.6mm
    Versatile Link
    7.6mm
    18.8mm
    10.2mm
    Broadcom
    0.04MBd
    Round
    600nm
    13ns
    10ns
    6
    Through Hole
    18.3 x 12.2 x 18.8mm
    H Push in
    18.8mm
    18.3mm
    12.2mm
    Broadcom
    5MBd
    -
    660nm
    20ns
    20ns
    6
    Through Hole
    18.8 x 12.19 x 7.62mm
    -
    7.62mm
    18.8mm
    12.19mm
    Broadcom
    1MBd
    Round
    600nm
    -
    -
    6
    Through Hole
    18.3 x 12.2 x 18.8mm
    V Push in
    18.8mm
    18.3mm
    12.2mm
    Broadcom
    -
    Round
    850nm
    10ns
    -
    4
    Through Hole
    24.2 x 9.2 x 9mm
    Push in Collet
    9mm
    24.2mm
    9.2mm
    Broadcom
    5MBd
    -
    660nm
    20ns
    20ns
    6
    Through Hole
    18.8 x 12.19 x 7.62mm
    -
    7.62mm
    18.8mm
    12.19mm
    Results per page