Broadcom HFBR-2521Z 5 MBd 600 nm Fibre Optic Receiver, Round, H Push-in Connector
- RS Stock No.:
- 189-4846
- Mfr. Part No.:
- HFBR-2521Z
- Brand:
- Broadcom
This image is representative of the product range
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 200 units)*
$3,288.40
(exc. GST)
$3,617.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 400 unit(s) shipping from 07 December 2026
- Plus 400 unit(s) shipping from 04 January 2027
- Plus 400 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 200 - 200 | $16.442 | $3,288.40 | - |
| 400 - 600 | $16.031 | $3,206.20 | 2% |
| 800 + | $15.785 | $3,157.00 | 3% |
*price indicative
- RS Stock No.:
- 189-4846
- Mfr. Part No.:
- HFBR-2521Z
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 5MBd | |
| Product Type | Fibre Optic Receiver | |
| Connector Shape | Round | |
| Wavelength of Peak Sensitivity | 600nm | |
| Typical Rise Time | 80ns | |
| Typical Fall Time | 40ns | |
| Number of Pins | 6 | |
| Mount Type | Through Hole | |
| Connector Type | H Push-in | |
| Maximum Data Transmission Distance | 30m | |
| Standards/Approvals | No | |
| Width | 12.2mm | |
| Length | 18.8mm | |
| Height | 7.6mm | |
| Output Signal Type | TTL | |
| Series | Versatile Link | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 5MBd | ||
Product Type Fibre Optic Receiver | ||
Connector Shape Round | ||
Wavelength of Peak Sensitivity 600nm | ||
Typical Rise Time 80ns | ||
Typical Fall Time 40ns | ||
Number of Pins 6 | ||
Mount Type Through Hole | ||
Connector Type H Push-in | ||
Maximum Data Transmission Distance 30m | ||
Standards/Approvals No | ||
Width 12.2mm | ||
Length 18.8mm | ||
Height 7.6mm | ||
Output Signal Type TTL | ||
Series Versatile Link | ||
Broadcom Versatile Link Series Fibre Optic Receiver, 30m Maximum Data Transmission Distance, 5 MBd Maximum Data Rate - HFBR-2521Z
This fibre-optic receiver converts optical signals into TTL electrical outputs for short-range sensor and data links. It is designed for low-speed serial and sensing applications where optical isolation and a Compact form factor are required. The device accepts round H push-in connectors and is mounted via through-hole technique for integration into standard assemblies.
Features and Benefits:
• 5MBd data rate supports low-speed serial communications
• TTL output provides direct logic-level interfacing
• 80ns rise time enables timely signal transition detection
• 40ns fall time reduces return-to-low latency
• 600nm Peak sensitivity matches visible red light sources
• 6-pin design simplifies multi-signal connections
• TTL output provides direct logic-level interfacing
• 80ns rise time enables timely signal transition detection
• 40ns fall time reduces return-to-low latency
• 600nm Peak sensitivity matches visible red light sources
• 6-pin design simplifies multi-signal connections
Applications
• Suitable for short-range optical sensor connections up to 30 m
• Ideal for industrial sensors requiring through-hole mounting
• Used with round push-in Fibre terminations in confined spaces
• Can be used for low-speed data links in automation systems
• Used for Compact optical interfaces in equipment panels
• Ideal for industrial sensors requiring through-hole mounting
• Used with round push-in Fibre terminations in confined spaces
• Can be used for low-speed data links in automation systems
• Used for Compact optical interfaces in equipment panels
What mechanical mounting method does it require?
It requires through-hole mounting suitable for soldered board attachments.
Which connector format is compatible with the input?
The receiver uses a round H push-in style connector for Fibre coupling.
What electrical signal type does it deliver?
It provides a TTL-level output suitable for direct logic inputs.
How many electrical connections are available on the package?
The package exposes six pins for signal and power connections.
What is the maximum practical transmission distance?
The device supports optical links up to 30 m in length.
Related links
- Broadcom HFBR-2521Z 5 MBd 600 nm Fibre Optic Receiver H Push-in Connector
- Broadcom HFBR-2532Z 1 MBd 600 nm Fibre Optic Receiver, Round
- Broadcom 1 MBd 600 nm Fibre Optic Receiver, Square
- Broadcom HFBR-2524Z 1 MBd 600 nm Fibre Optic Receiver, Square
- Broadcom HFBR-2523Z 0.04 MBd 660 nm Fibre Optic Receiver H Push-in Connector
- Broadcom 0.04 MBd 660 nm Fibre Optic Receiver H Push-in Connector
- Broadcom 5 MBd 660 nm Fibre Optic Receiver, Round
- Broadcom 5 MBd 865 nm Fibre Optic Receiver ST Connector
