Broadcom HFBR-2555AFZ 16MBd 650nm Fibre Optic Receiver, Round, SMA Connector
- RS Stock No.:
- 189-4853
- Mfr. Part No.:
- HFBR-2555AFZ
- Brand:
- Broadcom
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-4853
- Mfr. Part No.:
- HFBR-2555AFZ
- Brand:
- Broadcom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Maximum Data Rate | 16Mbit/s | |
| Wavelength of Peak Sensitivity | 662nm | |
| Typical Rise Time | 4ns | |
| Typical Fall Time | 2ns | |
| Number of Pins | 6 | |
| Mounting Type | Through Hole | |
| Dimensions | 16.05 x 12.55 x 9.85mm | |
| Connector Type | SMA | |
| Height | 9.85mm | |
| Length | 16.05mm | |
| Width | 12.55mm | |
| Series | HFBR | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Maximum Data Rate 16Mbit/s | ||
Wavelength of Peak Sensitivity 662nm | ||
Typical Rise Time 4ns | ||
Typical Fall Time 2ns | ||
Number of Pins 6 | ||
Mounting Type Through Hole | ||
Dimensions 16.05 x 12.55 x 9.85mm | ||
Connector Type SMA | ||
Height 9.85mm | ||
Length 16.05mm | ||
Width 12.55mm | ||
Series HFBR | ||
Related links
- Broadcom HFBR-2602Z 2 Mbps 675 nm Fibre Optic Receiver SMA Connector
- Broadcom HFBR-2402Z 5.24 Mbps 820 nm Fibre Optic Receiver SMA Connector
- Broadcom 2 Mbps 675 nm Fibre Optic Receiver SMA Connector
- Broadcom 5.24 Mbps 820 nm Fibre Optic Receiver SMA Connector
- Broadcom HFBR-2412TCZ 5 MBd 820 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2412TZ 5 Mbps 865 nm Fibre Optic Receiver ST Connector
- Broadcom HFBR-2532Z 1 MBd 600 nm Fibre Optic Receiver, Round
- Broadcom HFBR-2422Z 5 Mbps 865 nm Fibre Optic Receiver FC Connector
