Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    619 Products showing for Fibre Optic Sensors

    SICK
    0 to 400 (Proximity System) mm, 0 → 1320 (Through-Beam System) mm
    NPN, PNP
    Glass, Plastic
    4-Pin
    5.00E-05 seconds
    -
    -
    Male Connector M8
    -
    10 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    SICK
    500 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M3
    -
    -
    -
    Stainless Steel
    -
    5.018m
    -
    -
    SICK
    170 → 400 (WLL170-2) mm, 350 → 4000 (WLL180T) mm
    -
    -
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    -
    PE
    -
    2.011m
    -
    -
    Omron
    270 mm
    -
    Glass
    2 m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    3600 mm, 4000 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Copper Zinc Alloy
    -
    2.015m
    -
    -
    Omron
    80 → 500 mm
    NPN
    -
    Connector
    1 ms
    Polarity Free Red Light
    -
    M8 Connector
    -
    60 Hz
    IP67
    PBT
    12 → 24 V dc
    43.5mm
    -
    10.8mm
    Omron
    2300 mm
    -
    -
    5 m Cable
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    Banner
    -
    -
    Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    14mm
    -
    -
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
    Red LED
    -
    Wire Saving Connector
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 → 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    Omron
    -
    NPN
    -
    Wire Lead
    200 μs
    Red LED
    -
    Pre-Wired Cable
    840 mW
    60 Hz
    IP50
    PBT
    12 → 24 V dc
    159.2mm
    -
    12mm
    SICK
    0 → 1000 mm
    NAMUR
    -
    -
    10 ms
    LED
    -
    Cable
    -
    50 Hz
    IP65
    Zinc Diecast
    -
    87.5mm
    -
    74.7mm
    Banner
    380 mm
    NPN, PNP
    Glass
    -
    1 ms
    Infrared LED
    -
    4 Pin Euro Style Quick Disconnect, Cable
    -
    500 Hz
    IP67
    Reinforced Thermoplastic PET
    10 → 30 V dc
    30.7mm
    -
    12.2mm
    Omron
    2100 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Banner
    -
    -
    Glass
    Glass Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    -
    PNP
    -
    -
    250 μs, 450 μs, 500 μs, 600 μs
    -
    -
    Cable
    720 mW
    -
    -
    -
    12 → 24 V dc
    64.5mm
    -
    9mm
    Omron
    3600 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP40
    -
    -
    -
    -
    -
    Omron
    3.3 mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PE
    -
    20mm
    -
    20mm
    Omron
    13 (White Paper SHS) mm, 18 (12-Colour GIGA) mm, 30 (White Paper HS) mm, 4 (12-Colour SHS) mm, 45 (White Paper ST) mm, 6 (12-Colour HS) mm, 9 (12-Colour ST) mm, 90 (White Paper GIGA) mm
    -
    Plastic
    M6 Flexible Cable Connector
    -
    -
    IO-LINK
    Flexible Cable
    -
    -
    IP65
    PE (Sheath)
    -
    24mm
    IO-Link
    9.75 (Dia.)mm
    Results per page