Plastic & Glass Fibre Optic Sensors | RS
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    619 Products showing for Fibre Optic Sensors

    Omron
    900 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    2m
    -
    -
    Omron
    120 (High Speed Mode) mm, 170 (Standard Mode) mm, 300 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PVC Coating
    -
    15.7mm
    -
    -
    SICK
    0 to 190 (Proximity System) mm, 0 → 800 (Through-Beam System) mm
    PNP
    Glass, Plastic
    3-Pin
    0.00025 seconds
    -
    -
    Connector M8
    -
    2 kHz
    IP66
    Plastic
    10 → 30 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 → 800 (Through-beam) mm, 0 to 190 (Proximity) mm
    PNP
    Plastic
    M8 Male 4-pin Connector
    <lteq/>250 μs
    LED
    -
    M8 Male Connector
    30 mA
    2 kHz
    IP66
    PC, Plastic, POM
    10 → 30 V dc
    72.5mm
    -
    10mm
    Banner
    3000 mm
    PNP, Push Pull
    -
    Cable
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    IO-Link
    10mm
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    Banner
    1100 mm
    PNP
    -
    Cable
    10 (Super High Speed) μs, 1000 (Long Range) μs, 15 (High Speed) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs
    Red LED
    -
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    -
    10mm
    Banner
    1100 mm
    PNP, Push Pull
    -
    Cable
    1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    IO-Link
    10mm
    Panasonic
    4 mm
    -
    Plastic
    M4 Screw
    25 μs
    -
    -
    -
    -
    -
    -
    PE
    -
    -
    -
    -
    Banner
    1100 mm
    PNP, Push Pull
    -
    Cable
    1000 (Long Range) μs, 2000 (Long Range with Immunity) μs, 250 (Standard) μs, 50 (Fast) μs, 500 (Medium Range) μs
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.3mm
    IO-Link
    10mm
    Banner
    3000 mm
    PNP, Push Pull
    -
    Cable
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    IO-LINK
    4-Wire
    960 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.3mm
    IO-Link
    10mm
    Omron
    150 mm
    PNP
    Plastic
    -
    20 μs
    -
    -
    -
    -
    -
    IP50
    PBT
    12 → 24 V dc
    31.6mm
    -
    10mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    PNP
    Glass, Plastic
    3-Pin
    1.60E-05 seconds
    -
    -
    Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 to 400 (Proximity System) mm, 0 → 850 (Through-Beam System) mm
    PNP
    Glass
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    SICK
    0 → 20 m
    PNP
    -
    M8
    16 μs
    LED
    -
    M8 Connector
    ≤50 mA
    31.2 kHz
    IP50
    ABS/PC
    12 → 24 V dc
    75.5mm
    -
    10.5mm
    Omron
    2000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    Telemecanique Sensors
    70 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    18mm
    -
    -
    Banner
    3000 mm
    PNP
    -
    Cable
    1000 (Fast) μs, 2 (Standard) ms, 24 (Extra Long Range) ms, 500 (High Speed) μs, 8 (Long Range) ms
    Red LED
    -
    4-Wire
    840 mW
    -
    IP50
    Thermoplastic
    10 → 30 V dc
    86.9mm
    -
    10mm
    Omron
    -
    NPN
    -
    Pre-Wired
    200 μs
    Red LED
    -
    Pre-Wired Cable
    -
    -
    IP50
    PBT
    12 → 24 V dc
    67.3mm
    -
    10mm
    SICK
    0 to 1400 (Proximity System) mm, 0 → 18000 (Through-Beam System) mm
    NPN
    Glass, Plastic
    4-Pin
    1.60E-05 seconds
    -
    -
    Male Connector M8
    -
    31.2 kHz
    IP50
    Plastic
    12 → 24 V dc
    34.6mm
    -
    10.5mm
    Results per page