- RS Stock No.:
- 215-7169
- Mfr. Part No.:
- E32-LD11R 2M
- Brand:
- Omron
5 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$241.04
(exc. GST)
$265.14
(inc. GST)
Units | Per unit |
---|---|
1 + | $241.04 |
- RS Stock No.:
- 215-7169
- Mfr. Part No.:
- E32-LD11R 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron fibre optic sensor has built-in lens. This general-purpose threaded fibre unit provide easy installation and stable detection for a variety of uses at an affordable price. It is diffuse-reflective, long distance type fibre optic unit. It is pre-wired sensor with 2m cable length.
It has stable detection even for work pieces with low reflection
Prevent false detection of light from reflections of other objects
It is easy to select and setup
It is reliable
Prevent false detection of light from reflections of other objects
It is easy to select and setup
It is reliable
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Detection Range | 520 mm |
Fibre Optic Type | Plastic |
Terminal Type | 2 m Cable |
Response Time | 1 ms |
IP Rating | IP50 |
Related links
- Omron Plastic Fibre Optic Sensor 520 mm, IP67
- Omron Plastic Fibre Optic Sensor 11 mm, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, IP50
- Omron Plastic Fibre Optic Sensor 30 mm, IP50
- Omron Plastic Fibre Optic Sensor 7 mm, IP50
- Omron Plastic Fibre Optic Sensor, IP50
- Omron Plastic Fibre Optic Sensor 4000 mm, NPN, PNP Output, IP50
- Omron Plastic Fibre Optic Sensor, IP67