- RS Stock No.:
- 443-1313
- Mfr. Part No.:
- 9170007
- Brand:
- Uvex
9 In AU stock for next working day delivery
999990 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$9.14
(exc. GST)
$10.05
(inc. GST)
Units | Per unit |
1 - 6 | $9.14 |
7 - 14 | $9.00 |
15 - 39 | $8.85 |
40 + | $8.64 |
- RS Stock No.:
- 443-1313
- Mfr. Part No.:
- 9170007
- Brand:
- Uvex
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
X-ONE
High quality wrap around safety glasses. Features easy clean one-piece chemical resistant lens. Approved to Australian/ New Zealand standard 1337.
Standards
AS/NZS 1337
Spectacles
When assessing the need for eye protection, first identify the hazards (airborne dust, projectiles, splashes etc.), then their extent (frequency/velocity of projectiles, frequency/severity of splashes). All lenses are made from polycarbonate and approved to EN 166-1F.
Specifications
Attribute | Value |
---|---|
Lens Colour | Grey |
Style Type | Spectacles |
Lens Material | Polycarbonate (PC) |
Related links
- UVEX Safety Glasses
- Uvex Safety Glasses Vented
- Uvex Safety Glasses, Clear Polycarbonate Lens
- Uvex 9192 Anti-Mist Safety Glasses, Grey Polycarbonate Lens
- Uvex Safety Glasses, Grey
- Uvex 9192 Safety Glasses, Grey Polycarbonate Lens
- Riley QUADRO Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens
- Riley STREAM Anti-Mist UV Safety Glasses, Grey Polycarbonate Lens