Riley STREAM EVO Safety Glasses, UV Protection, Grey Polycarbonate Lens, TPE
- RS Stock No.:
- 275-5658
- Mfr. Part No.:
- RLY00362
- Brand:
- Riley
Subtotal (1 unit)*
$20.02
(exc. GST)
$22.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 136 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.02 |
*price indicative
- RS Stock No.:
- 275-5658
- Mfr. Part No.:
- RLY00362
- Brand:
- Riley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Riley | |
| Lens Colour | Grey | |
| Product Type | Safety Glasses | |
| Resistance Features | UV Protection | |
| Frame Style | Spectacle | |
| Standards/Approvals | No | |
| EN 166 Frame Marking | Yes | |
| Lens Material | Polycarbonate | |
| Frame Material | TPE | |
| EN 166 Lens Marking | 5-2.5 1FTKN / Z87+ U6 L2.5 / I 2 | |
| Series | STREAM EVO | |
| Select all | ||
|---|---|---|
Brand Riley | ||
Lens Colour Grey | ||
Product Type Safety Glasses | ||
Resistance Features UV Protection | ||
Frame Style Spectacle | ||
Standards/Approvals No | ||
EN 166 Frame Marking Yes | ||
Lens Material Polycarbonate | ||
Frame Material TPE | ||
EN 166 Lens Marking 5-2.5 1FTKN / Z87+ U6 L2.5 / I 2 | ||
Series STREAM EVO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Riley STREAM EVO Anti-Mist UV Safety Glasses
Stream Evo safety glasses provide extreme comfort and 'wearability' with a range of lens options to suit a variety of conditions.
Key Features
- RS Stock No. 2755661
- Mfr. Part No. RLY00369
Each
$19.03
- RS Stock No. 2755660
- Mfr. Part No. RLY00365
Each
$19.04
- RS Stock No. 2755659
- Mfr. Part No. RLY00363
Each
$24.96
- RS Stock No. 2870506
- Mfr. Part No. SEE RLY00392
1 Box of 10
$195.73
Related links
- Riley STREAM EVO Safety Glasses Anti-Mist Thermoplastic
- Riley STREAM EVO Safety Glasses Thermoplastic
- Riley STREAM EVO Safety Glasses Blue Polycarbonate Lens, Thermoplastic
- Riley STREAM EVO Safety Glasses Anti-Mist Polycarbonate Lens, Thermoplastic
- Riley STREAM EVO Safety Glasses Anti-Mist Thermoplastic
- Riley STREAM EVO Safety Glasses UV Protection Thermoplastic
- Riley STREAM EVO Safety Glasses Anti-Mist Anti-Scratch
- Riley STREAM EVO ECO Safety Glasses Anti-Mist Thermoplastic










