Turck 2 Channel Galvanic Barrier, IECEx, ATEX
- RS Stock No.:
- 808-6532
- Mfr. Part No.:
- IM72-22EX/L
- Brand:
- Turck
This image is representative of the product range
Subtotal (1 unit)*
$949.60
(exc. GST)
$1,044.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $949.60 |
*price indicative
- RS Stock No.:
- 808-6532
- Mfr. Part No.:
- IM72-22EX/L
- Brand:
- Turck
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Turck | |
| Number of Channels | 2 | |
| Product Type | Galvanic Barrier | |
| Barrier Type | Galvanic Barrier | |
| Mount Type | DIN Rail | |
| Hazardous Area Certification | IECEx, ATEX | |
| Terminal Type | Screw | |
| Supply Voltage | 0V dc, 30V dc | |
| IP Rating | IP20 | |
| Maximum Safety Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX, SIL 3, TUV, IEC, UL | |
| Series | IM33 | |
| Select all | ||
|---|---|---|
Brand Turck | ||
Number of Channels 2 | ||
Product Type Galvanic Barrier | ||
Barrier Type Galvanic Barrier | ||
Mount Type DIN Rail | ||
Hazardous Area Certification IECEx, ATEX | ||
Terminal Type Screw | ||
Supply Voltage 0V dc, 30V dc | ||
IP Rating IP20 | ||
Maximum Safety Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX, SIL 3, TUV, IEC, UL | ||
Series IM33 | ||
- COO (Country of Origin):
- DE

Turck Galvanic Barrier, 30V DC Voltage Input, 15V DC Voltage Output - IM Series - IM72-22EX/L
Want to keep a tight lid on electricity flow through hazardous areas? Use this galvanic barrier and solenoid driver from Turck. It's a two-in-one solution that controls valves in flammable and explosion-risk environments to keep workers and equipment safe and sound. It does this by isolating the input voltage entirely from the output. Thanks to its two-channel configuration, this device manages two signals independently of each other, boosting your setup's flexibility. In case of sudden surges, integral short-circuit protection kicks into gear and cuts the power to safeguard downstream machinery.
Features & Benefits
• LED indicators make checking in on your system a snap
• Performs reliably at temperatures between -25°C to +60°C, so you can trust it in harsh conditions
• Light weight of 148g won't strain your setup
• Screw terminals simplify wiring
• IP20 rating assures you it's touch-proof and safe to handle
Applications
• Oil and gas plants
• Manufacturing sector
• Chemical production
• Mining facilities
What ATEX zone is this product rated for?
This product is certified for use in ATEX zone 2, which refers to environments where there's a risk of explosive dust, liquid or vapours.
Related links
- Turck 2 Channel Galvanic Barrier, IECEx/ATEX
- Turck 2 Channel Galvanic Barrier ATEX
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
- Turck 2 Channel Galvanic Barrier IECEx/ATEX
- PR Electronics 2 Channel Galvanic Barrier ATEX
- Turck Galvanic Barrier ATEX
- Turck Galvanic Barrier, IECEx/ATEX
