Omron Through Beam Photoelectric Sensor, L Shaped Sensor, 100 mm Detection Range
- RS Stock No.:
- 266-1563
- Mfr. Part No.:
- EE-SX951P-W 1M
- Brand:
- Omron
10 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$52.47
(exc. GST)
$57.72
(inc. GST)
Units | Per unit |
---|---|
1 + | $52.47 |
- RS Stock No.:
- 266-1563
- Mfr. Part No.:
- EE-SX951P-W 1M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Omron pre-wired photomicrosensor is ultra compact sensors that mount with M3 screws. It has indication of sensing window for easy confirmation of insertion depth and bright indicator for confirmation from many directions.
Both light-ON and dark-ON outputs provided
Load short-circuit protection circuit provided
Reliable sensing slot depth of 5 mm
PNP voltage output
Load short-circuit protection circuit provided
Reliable sensing slot depth of 5 mm
PNP voltage output
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Sensor Style | L Shaped |
Detection Type | Through Beam |
Detection Range | 100 mm |
Output Type | PNP |
Switching Mode | Light / Dark switching |
Electrical Connection | DC |
Related links
- Omron Through Beam Photoelectric Sensor, L Shaped Sensor, 5 mm...
- Omron Through Beam Photoelectric Sensor, F Shaped Sensor, 100 mm...
- Omron Through Beam Photoelectric Sensor, Compact Sensor, 5 mm...
- Omron Through Beam Photoelectric Sensor, F Shaped Sensor, 5 mm...
- Omron Through Beam Photoelectric Sensor, R Shaped Sensor, 5 mm...
- Omron Through Beam Photoelectric Sensor, Block Sensor, 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor, Fork Sensor, 5 mm Detection Range
- Omron Through Beam Photoelectric Sensor, T Shaped Sensor, 5 mm...