Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 823-1558
- Mfr. Part No.:
- MMSZ5246B-7-F
- Brand:
- DiodesZetex
On back order for despatch 14/06/2025, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Pack of 200)
$0.093
(exc. GST)
$0.102
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.093 | $18.60 |
800 - 1400 | $0.091 | $18.20 |
1600 + | $0.089 | $17.80 |
*price indicative
- RS Stock No.:
- 823-1558
- Mfr. Part No.:
- MMSZ5246B-7-F
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 16V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123