- RS Stock No.:
- 121-9532
- Mfr. Part No.:
- BZT52C2V0-7-F
- Brand:
- DiodesZetex
16000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.051
(exc. GST)
$0.056
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.051 | $153.00 |
6000 - 9000 | $0.051 | $153.00 |
12000 + | $0.051 | $153.00 |
*price indicative
- RS Stock No.:
- 121-9532
- Mfr. Part No.:
- BZT52C2V0-7-F
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, BZT52 Series, Diodes Inc
500mW Zener Diodes
Surface Mount case: SOD-123
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 2V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 100Ω |
Maximum Reverse Leakage Current | 150µA |
Dimensions | 2.85 x 1.7 x 1.35mm |
Minimum Operating Temperature | -65 °C |
Typical Voltage Temperature Coefficient | -1.75mV/°C |
Maximum Operating Temperature | +150 °C |
Related links
- Diodes Inc, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 13V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 11V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 2V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 4.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 30V Zener Diode 5% 500 mW SMT 2-Pin SOD-123