Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 822-2400
- Mfr. Part No.:
- DDZ9694-7
- Brand:
- DiodesZetex
8800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.113
(exc. GST)
$0.124
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.113 | $22.60 |
800 - 1400 | $0.11 | $22.00 |
1600 + | $0.108 | $21.60 |
*price indicative
- RS Stock No.:
- 822-2400
- Mfr. Part No.:
- DDZ9694-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 8.2V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 8.2V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 1.8V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123