Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 822-2425
- Mfr. Part No.:
- DDZ9702-7
- Brand:
- DiodesZetex
5000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 200)
$0.129
(exc. GST)
$0.142
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
200 - 600 | $0.129 | $25.80 |
800 - 1400 | $0.126 | $25.20 |
1600 + | $0.124 | $24.80 |
*price indicative
- RS Stock No.:
- 822-2425
- Mfr. Part No.:
- DDZ9702-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 15V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 15V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 15V Zener Diode 5% 150 mW SMT 2-Pin SOD-523
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123