- RS Stock No.:
- 121-9593
- Mfr. Part No.:
- DDZ9684-7
- Brand:
- DiodesZetex
10600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.066
(exc. GST)
$0.073
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.066 | $198.00 |
6000 - 9000 | $0.065 | $195.00 |
12000 + | $0.064 | $192.00 |
*price indicative
- RS Stock No.:
- 121-9593
- Mfr. Part No.:
- DDZ9684-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 3.3V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 3.3V Zener Diode 3.5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123