Recently searched

    Nexperia, 16V Zener Diode 1% 250 mW SMT 3-Pin SOT-23

    This image is representative of the product range

    Subtotal (1 pack of 20 units)**

    $10.08

    (exc. GST)

    $11.08

    (inc. GST)

    Add to Basket
    Select or type quantity
    2740 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    20 +$0.504$10.08

    **price indicative

    Packaging Options:
    RS Stock No.:
    813-6725
    Mfr. Part No.:
    BZX84-A16,215
    Brand:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    16V

    Mounting Type

    Surface Mount

    Number of Elements per Chip

    1

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    1%

    Pin Count

    3

    Test Current

    200mA

    Maximum Reverse Leakage Current

    50µA

    Dimensions

    3 x 1.4 x 1mm

    Typical Voltage Temperature Coefficient

    12.4mV/K

    Maximum Operating Temperature

    +150 °C

    Minimum Operating Temperature

    -65 °C

    Related links