Nexperia 1, 6.2 V Zener Diode, Single 250 mW 5 % Surface 3-Pin SOT-23

Subtotal (1 reel of 3000 units)*

$123.00

(exc. GST)

$135.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.041$123.00

*price indicative

RS Stock No.:
438-2643
Mfr. Part No.:
BZX84-C6V2,215
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage Vz

6.2V

Product Type

Zener Diode

Mount Type

Surface

Number of Elements per Chip

1

Maximum Power Dissipation Pd

250mW

Package Type

SOT-23

Zener Type

Voltage Regulator

Pin Count

3

Test Current It

5mA

Maximum Zener Impedance

10Ω

Zener Voltage Tolerance ±

5%

Minimum Operating Temperature

-65°C

Maximum Reverse Leakage Current

3μA

Maximum Operating Temperature

150°C

Length

3mm

Series

BZX84

Standards/Approvals

No

Height

1.1mm

Typical Voltage Temperature Coefficient

2.3mV/°C

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


Zener Diodes, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy