Recently searched

    Nexperia, 16V Zener Diode 1% 250 mW SMT 3-Pin SOT-23

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 reel of 3000 units)**

    $858.00

    (exc. GST)

    $945.00

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 20/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Reel**
    3000 - 3000$0.286$858.00
    6000 - 9000$0.279$837.00
    12000 +$0.274$822.00

    **price indicative

    RS Stock No.:
    165-9752
    Mfr. Part No.:
    BZX84-A16,215
    Brand:
    Nexperia
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Nexperia

    Diode Configuration

    Single

    Nominal Zener Voltage

    16V

    Number of Elements per Chip

    1

    Mounting Type

    Surface Mount

    Maximum Power Dissipation

    250 mW

    Package Type

    SOT-23

    Zener Type

    Voltage Regulator

    Zener Voltage Tolerance

    1%

    Pin Count

    3

    Test Current

    200mA

    Maximum Reverse Leakage Current

    50µA

    Dimensions

    3 x 1.4 x 1mm

    Minimum Operating Temperature

    -65 °C

    Typical Voltage Temperature Coefficient

    12.4mV/K

    Maximum Operating Temperature

    +150 °C

    Related links