Nexperia, 5.1V Zener Diode 1% 250 mW SMT 3-Pin SOT-23

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 20 units)*

$14.14

(exc. GST)

$15.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
  • Plus 2,920 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 - 740$0.707$14.14
760 - 1480$0.69$13.80
1500 +$0.679$13.58

*price indicative

Packaging Options:
RS Stock No.:
816-7962
Mfr. Part No.:
BZX84-A5V1
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Nominal Zener Voltage

5.1V

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

250 mW

Package Type

SOT-23 (TO-236AB)

Zener Type

Voltage Regulator

Zener Voltage Tolerance

1%

Pin Count

3

Test Current

5mA

Maximum Zener Impedance

60Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3 x 1.4 x 1.1mm

Maximum Operating Temperature

+150 °C

Typical Voltage Temperature Coefficient

-0.8mV/K

Minimum Operating Temperature

-65 °C

COO (Country of Origin):
CN

Zener Diodes 250mW, BZX84 Series


For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Zener Diodes, Nexperia

Related links