onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 145-3662
- Mfr. Part No.:
- SZMMSZ4697T1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.091 | $273.00 |
6000 - 9000 | $0.089 | $267.00 |
12000 + | $0.088 | $264.00 |
*price indicative
- RS Stock No.:
- 145-3662
- Mfr. Part No.:
- SZMMSZ4697T1G
- Brand:
- onsemi
Related links
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 500 mW SMT 2-Pin SOD-523
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Vishay, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 10V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123