onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- RS Stock No.:
- 145-3646
- Mfr. Part No.:
- MM5Z6V2ST1G
- Brand:
- onsemi
Available for back order.
Price (ex. GST) Each (On a Reel of 3000)
$0.073
(exc. GST)
$0.08
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.073 | $219.00 |
6000 - 9000 | $0.071 | $213.00 |
12000 + | $0.07 | $210.00 |
*price indicative
- RS Stock No.:
- 145-3646
- Mfr. Part No.:
- MM5Z6V2ST1G
- Brand:
- onsemi
Related links
- onsemi, 6.2V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 6.2V Zener Diode 500 mW SMT 2-Pin SOD-123
- onsemi, 6.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- ROHM, 6.2V Zener Diode 150 mW SMT 2-Pin SOD-523
- Vishay, 6.2V Zener Diode ±5% 200 mW SMT 2-Pin SOD-523
- Diodes Inc, 6.2V Zener Diode ±2% 350 mW SMT 2-Pin SOD-523
- onsemi, 6.8V Zener Diode 2% 500 mW SMT 2-Pin SOD-523
- onsemi, 5.73V Zener Diode ±2% 500 mW SMT 2-Pin SOD-523