onsemi 1, 2.4 V Zener Diode, Single 500 mW Surface 2-Pin SOD-523
- RS Stock No.:
- 802-4681
- Mfr. Part No.:
- MM5Z2V4T1G
- Brand:
- onsemi
This image is representative of the product range
Add 800 more to save -
View bulk pricing optionsSubtotal (1 pack of 200 units)*
$27.00
(exc. GST)
$29.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) shipping from 24 February 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 600 | $0.135 | $27.00 | - |
| 800 - 1400 | $0.134 | $26.80 | - |
| 1600 + | $0.132 | $26.40 | 2% |
*price indicative
- RS Stock No.:
- 802-4681
- Mfr. Part No.:
- MM5Z2V4T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Diode Configuration | Single | |
| Nominal Zener Voltage Vz | 2.4V | |
| Product Type | Zener Diode | |
| Number of Elements per Chip | 1 | |
| Mount Type | Surface | |
| Maximum Power Dissipation Pd | 500mW | |
| Package Type | SOD-523 | |
| Zener Type | Voltage Regulator | |
| Pin Count | 2 | |
| Test Current It | 5mA | |
| Maximum Zener Impedance | 100Ω | |
| Minimum Operating Temperature | -65°C | |
| Maximum Reverse Leakage Current | 50μA | |
| Maximum Operating Temperature | 150°C | |
| Width | 900μm | |
| Series | MM5ZxxxT1G | |
| Standards/Approvals | RoHS | |
| Height | 700μm | |
| Length | 1.7mm | |
| Typical Voltage Temperature Coefficient | 0mV/K | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Diode Configuration Single | ||
Nominal Zener Voltage Vz 2.4V | ||
Product Type Zener Diode | ||
Number of Elements per Chip 1 | ||
Mount Type Surface | ||
Maximum Power Dissipation Pd 500mW | ||
Package Type SOD-523 | ||
Zener Type Voltage Regulator | ||
Pin Count 2 | ||
Test Current It 5mA | ||
Maximum Zener Impedance 100Ω | ||
Minimum Operating Temperature -65°C | ||
Maximum Reverse Leakage Current 50μA | ||
Maximum Operating Temperature 150°C | ||
Width 900μm | ||
Series MM5ZxxxT1G | ||
Standards/Approvals RoHS | ||
Height 700μm | ||
Length 1.7mm | ||
Typical Voltage Temperature Coefficient 0mV/K | ||
Automotive Standard No | ||
Zener Diodes 500mW, MM5ZxxxT1G / SZMM5ZxxxT1G Series, ON Semiconductor
Zener Diodes, ON Semiconductor
Related links
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW 5 % Surface 2-Pin SOD-123
- onsemi 1 Single 500 mW 5 % Through Hole 2-Pin SOD-27
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
- onsemi 1 Single 500 mW Surface 2-Pin SOD-523
