onsemi, 51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 802-1890
- Mfr. Part No.:
- MMSZ51T1G
- Brand:
- onsemi
1600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 200)
$0.099
(exc. GST)
$0.109
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
200 + | $0.099 | $19.80 |
*price indicative
Related links
- onsemi, 51V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 51V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 25V Zener Diode 5% 500 mW SMT 2-Pin SOD-123