- RS Stock No.:
- 802-1828
- Mfr. Part No.:
- MMSZ30T1G
- Brand:
- onsemi
2000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 200)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Tape* |
200 - 200 | $0.081 | $16.20 |
400 - 800 | $0.078 | $15.60 |
1000 - 1800 | $0.076 | $15.20 |
2000 - 3800 | $0.073 | $14.60 |
4000 + | $0.071 | $14.20 |
*price indicative |
- RS Stock No.:
- 802-1828
- Mfr. Part No.:
- MMSZ30T1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZxxxT1G / SZMMSZxxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 30V |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5mA |
Maximum Zener Impedance | 80Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi, 30V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 30V Zener Diode 5% 3 W SMT 2-Pin SMB
- onsemi, 30V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 30V Zener Diode 5% 1.5 W SMT 2-Pin SMA
- onsemi, 30V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- Nexperia, 30V Zener Diode 5% 300 mW SMT 2-Pin UMD
- Nexperia, 30V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- onsemi, 30V Zener Diode 5% 225 mW SMT 3-Pin SOT-23