- RS Stock No.:
- 793-0920
- Mfr. Part No.:
- MMSZ5251BT1G
- Brand:
- onsemi
1500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.081 | $8.10 |
800 - 1400 | $0.079 | $7.90 |
1500 + | $0.077 | $7.70 |
*price indicative |
- RS Stock No.:
- 793-0920
- Mfr. Part No.:
- MMSZ5251BT1G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 500mW, MMSZ52xxxT1G / SZMMSZ52xxxT1G Series, ON Semiconductor
Surface Mount case: SOD-123
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 22V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-123 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 5.6mA |
Maximum Zener Impedance | 29Ω |
Maximum Reverse Leakage Current | 100nA |
Dimensions | 2.84 x 1.8 x 1.25mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |