onsemi, 17V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 793-0911
- Mfr. Part No.:
- MMSZ5247BT1G
- Brand:
- onsemi
Bulk discount available
Price Each (On a Tape of 100)**
$0.078
(exc. GST)
$0.086
(inc. GST)
1700 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Tape** |
---|---|---|
100 - 700 | $0.078 | $7.80 |
800 - 1400 | $0.076 | $7.60 |
1500 + | $0.075 | $7.50 |
**price indicative
Related links
- Diodes Inc, 17V Zener Diode 2.5% 500 mW SMT 2-Pin SOD-123
- onsemi, 17V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 2.7V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 10V Zener Diode 5% 500 mW SMT 2-Pin SOD-123