onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin
- RS Stock No.:
- 792-5319
- Mfr. Part No.:
- 1N5352BRLG
- Brand:
- onsemi
100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 20)
$0.602
(exc. GST)
$0.662
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
20 - 980 | $0.602 | $12.04 |
1000 - 1980 | $0.587 | $11.74 |
2000 + | $0.577 | $11.54 |
*price indicative
- RS Stock No.:
- 792-5319
- Mfr. Part No.:
- 1N5352BRLG
- Brand:
- onsemi
Related links
- onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 15V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 15V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 5% 1 W SMT 2-Pin MELF
- onsemi, 15V Zener Diode 5% 3 W Through Hole 2-Pin DO-41