- RS Stock No.:
- 100-7583
- Mfr. Part No.:
- 1N5352BG
- Brand:
- onsemi
1000 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Box of 1000)
$0.277
(exc. GST)
$0.305
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.277 | $277.00 |
2000 - 3000 | $0.27 | $270.00 |
4000 + | $0.266 | $266.00 |
*price indicative |
- RS Stock No.:
- 100-7583
- Mfr. Part No.:
- 1N5352BG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Zener Diodes 5W Surmetic, 1N5347 to 1N5363 Series, ON Semiconductor
ON Semiconductor 1N53 series is Surmetic™ 40 axial-leaded 5 Watt zener diode This axial lead device features a molded package which is void-free transfer−molded, thermosetting plastic, offers protection in most common environmental conditions, The voltage regulator has tight limits and better operating characteristics that reflect the superior capabilities of silicon-oxide passivated junctions. The external surfaces are corrosion resistant and leads are readily solderable
Applications
Industrial
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Mounting Type | Through Hole |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 5 W |
Package Type | DO-15 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 75mA |
Maximum Zener Impedance | 2.5Ω |
Maximum Reverse Leakage Current | 1µA |
Dimensions | 8.89 x 3.68 x 3.68mm |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +200 °C |
Related links
- onsemi, 3.3V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 7.5V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 3.6V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 18V Zener Diode ±5% 5 W Through Hole 2-Pin CASE 017AA
- onsemi, 6.8V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 200V Zener Diode 5% 5 W Through Hole 2-Pin Surmetic 40
- onsemi, 15V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 160V Zener Diode 5% 5 W Through Hole 2-Pin DO-15