- RS Stock No.:
- 781-3995
- Mfr. Part No.:
- BZX84C15LT3G
- Brand:
- onsemi
17800 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Tape of 200)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Tape* |
200 - 2400 | $0.081 | $16.20 |
2600 - 4800 | $0.078 | $15.60 |
5000 + | $0.077 | $15.40 |
*price indicative |
- RS Stock No.:
- 781-3995
- Mfr. Part No.:
- BZX84C15LT3G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Zener Diodes 225mW, BZX84, SZBZX84 Series, ON Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, ON Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 15V |
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Maximum Power Dissipation | 225 mW |
Package Type | SOT-23 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 5% |
Pin Count | 3 |
Test Current | 5mA |
Maximum Zener Impedance | 30Ω |
Maximum Reverse Leakage Current | 50nA |
Dimensions | 3.04 x 1.4 x 1.01mm |
Typical Voltage Temperature Coefficient | 13mV/°C |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Related links
- onsemi, 8.2V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 62V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.1V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 5.6V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 16V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 18V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 14V Zener Diode 5% 225 mW SMT 3-Pin SOT-23
- onsemi, 7.5V Zener Diode 5% 225 mW SMT 3-Pin SOT-23