onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin
- RS Stock No.:
- 121-6442
- Mfr. Part No.:
- 1N5352BRLG
- Brand:
- onsemi
2320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 4000)
$0.245
(exc. GST)
$0.269
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
4000 - 4000 | $0.245 | $980.00 |
8000 - 12000 | $0.242 | $968.00 |
16000 + | $0.238 | $952.00 |
*price indicative
- RS Stock No.:
- 121-6442
- Mfr. Part No.:
- 1N5352BRLG
- Brand:
- onsemi
Related links
- onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin
- onsemi, 15V Zener Diode 5% 5 W Through Hole 2-Pin DO-15
- onsemi, 15V Zener Diode ±5% 5 W Through Hole 2-Pin 017AA-01
- onsemi, 15V Zener Diode 5% 3 W Through Hole 2-Pin Case 59-10
- onsemi, 15V Zener Diode 5% 1 W Through Hole 2-Pin DO-41
- onsemi, 15V Zener Diode 5% 500 mW Through Hole 2-Pin DO-35
- Vishay, 15V Zener Diode 5% 1 W SMT 2-Pin MELF
- onsemi, 15V Zener Diode 5% 3 W Through Hole 2-Pin DO-41