onsemi, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- RS Stock No.:
- 791-6179
- Mfr. Part No.:
- MMSZ4679T1G
- Brand:
- onsemi
3100 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.078
(exc. GST)
$0.086
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.078 | $7.80 |
800 - 1400 | $0.076 | $7.60 |
1500 + | $0.075 | $7.50 |
*price indicative
Related links
- onsemi, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 2V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 68V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.6V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 18V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 25V Zener Diode 5% 500 mW SMT 2-Pin SOD-123