- RS Stock No.:
- 822-2380
- Mfr. Part No.:
- DDZ9689S-7
- Brand:
- DiodesZetex
2700 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.152
(exc. GST)
$0.167
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.152 | $15.20 |
800 - 1400 | $0.148 | $14.80 |
1500 + | $0.146 | $14.60 |
*price indicative
- RS Stock No.:
- 822-2380
- Mfr. Part No.:
- DDZ9689S-7
- Brand:
- DiodesZetex
Technical data sheets
Legislation and Compliance
Product Details
Zener Diodes 200mW, DDZ9 Series, Diodes Inc
Tight Tolerance on Zener Voltage Range
Surface Mount case: SOD-323 (SC-76)
Surface Mount case: SOD-323 (SC-76)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Diodes Inc
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 5.1V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Package Type | SOD-323 |
Zener Type | General Purpose |
Zener Voltage Tolerance | 5% |
Pin Count | 2 |
Test Current | 0.05mA |
Maximum Reverse Leakage Current | 5µA |
Dimensions | 1.8 x 1.4 x 1.1mm |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -65 °C |
Related links
- Diodes Inc, 5.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 12V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 3.3V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 24V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 5.6V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 8.2V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 18V Zener Diode 5% 200 mW SMT 2-Pin SOD-323