- RS Stock No.:
- 122-0917
- Mfr. Part No.:
- DDZ9689-7
- Brand:
- DiodesZetex
3600 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.083
(exc. GST)
$0.091
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 3000 | $0.083 | $249.00 |
6000 - 9000 | $0.083 | $249.00 |
12000 + | $0.082 | $246.00 |
*price indicative
- RS Stock No.:
- 122-0917
- Mfr. Part No.:
- DDZ9689-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-323F
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Vishay, 5.1V Zener Diode ±5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- Diodes Inc, 14V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123