- RS Stock No.:
- 822-8492
- Mfr. Part No.:
- DDZ5V1BSF-7
- Brand:
- DiodesZetex
400 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 100)
$0.093
(exc. GST)
$0.102
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
100 - 700 | $0.093 | $9.30 |
800 - 1400 | $0.093 | $9.30 |
1500 + | $0.09 | $9.00 |
*price indicative
- RS Stock No.:
- 822-8492
- Mfr. Part No.:
- DDZ5V1BSF-7
- Brand:
- DiodesZetex
Related links
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-323F
- Diodes Inc, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 6% 500 mW SMT 2-Pin SOD-123
- Diodes Inc, 5.1V Zener Diode 5% 200 mW SMT 2-Pin SOD-323
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-123
- onsemi, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-523
- Nexperia, 5.1V Zener Diode 3% 550 mW SMT 2-Pin SOD-323F
- Vishay, 5.1V Zener Diode 5% 500 mW SMT 2-Pin SOD-80