Vishay, 3.9V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 145-2751
- Mfr. Part No.:
- TLZ3V9A-GS08
- Brand:
- Vishay
12500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 2500)
$0.064
(exc. GST)
$0.07
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
2500 - 10000 | $0.064 | $160.00 |
12500 + | $0.058 | $145.00 |
*price indicative
- RS Stock No.:
- 145-2751
- Mfr. Part No.:
- TLZ3V9A-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TLZ Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
High reliability
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
High reliability
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Nominal Zener Voltage | 3.9V |
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-80 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 3% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 50Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 3.9V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.9V Zener Diode 2% 500 mW SMT 2-Pin SOD-80
- Vishay, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 24V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 5.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.6V Zener Diode 2% 500 mW SMT 2-Pin SOD-80