Vishay, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- RS Stock No.:
- 818-7635
- Mfr. Part No.:
- TLZ4V3A-GS08
- Brand:
- Vishay
2750 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 250)
$0.13
(exc. GST)
$0.14
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
250 + | $0.13 | $32.50 |
*price indicative
- RS Stock No.:
- 818-7635
- Mfr. Part No.:
- TLZ4V3A-GS08
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Zener Diodes 500mW, TLZ Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
High reliability
AEC-Q101 qualified
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
High reliability
AEC-Q101 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Zener Diodes, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Nominal Zener Voltage | 4.3V |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 500 mW |
Package Type | SOD-80 |
Zener Type | Voltage Regulator |
Zener Voltage Tolerance | 3% |
Pin Count | 2 |
Test Current | 20mA |
Maximum Zener Impedance | 40Ω |
Maximum Reverse Leakage Current | 3µA |
Dimensions | 3.7 x 1.6 x 1.6mm |
Maximum Operating Temperature | +175 °C |
Related links
- Vishay, 4.3V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 4.3V Zener Diode 5% 500 mW SMT 2-Pin MiniMELF
- Vishay, 3.9V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 24V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 5.1V Zener Diode 3% 500 mW SMT 2-Pin SOD-80
- Vishay, 36V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 2.2V Zener Diode 5% 500 mW SMT 2-Pin SOD-80
- Vishay, 3.6V Zener Diode 2% 500 mW SMT 2-Pin SOD-80